Image is representational - see manufacturer specifications

Hammond Manufacturing Authorized Distributor

1554V2GYSL

Polycarbonate General Purpose Enclosure - 240x160x91mm - Gray/Smoke Lid

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Polycarbonate General Purpose Enclosure - 240x160x91mm - Gray/Smoke Lid
Search Keywords: 1554V2GYSL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Hammond Manufacturing
Part No: 1554V2GYSL
Unit of Measure: Per Each
RoHS: Yes
HTS: 62398013263
COO: CA
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Body Material: Polycarbonate
Body Color: Smoke/Light Gray
Product Width (Metric): 160 mm
Mounting: Wall Mount
Category: Enclosure
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1554V2GYSL RoHS compliant?
Yes, 1554V2GYSL is RoHS compliant.
What is the lead time for 1554V2GYSL?
The standard lead time for 1554V2GYSL is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
413 can ship
4 Weeks can ship 12/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$49.26
5
$43.95
10
$42.64
25
$41.41
50
$39.14
100
$38.09
250 +
$37.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!