- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1553BGYBAT
1553BGYBAT
Hammond Manufacturing
ABS Soft Sided Hand Held Enclosure w/Battery Compartment - 117x79x24mm - Grey/Gray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
ABS Soft Sided Hand Held Enclosure w/Battery Compartment - 117x79x24mm - Grey/Gray
Search Keywords: 1553BGYBAT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1553BGYBAT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398058143
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Acrylonitrile Butadiene Styrene
-
Body Color:Light Gray
-
Product Width (Metric):79 mm
-
Mounting:N/A
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Manufacturer Stock:
2,485
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
5
$12.26
25
$11.18
50
$10.71
100
$10.42
250
$9.89
500
$9.65
1,000 +
$9.53
Click for Quote
Log in
to unlock special pricing