- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1551V4BK
1551V4BK
Hammond Manufacturing
Box - Plastic, ABS - Hand Held, Cover Included - 0.100" (2.54mm) Thickness - IP30 - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Shrink Wrap Packaging
Certificate of Compliance Guarantee
Description
+
Box - Plastic, ABS - Hand Held, Cover Included - 0.100" (2.54mm) Thickness - IP30 - Black.
Search Keywords: 1551V4BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1551V4BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398054122
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
296
Can Ship immediately
Manufacturer Stock:
3,794
can ship
Minimum Order Quantity:
10
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
10
$3.58
100
$2.59
250
$2.22
500
$2.02
1,000
$1.82
2,500
$1.81
5,000
$1.80
7,500 +
$1.79
Click for Quote
Log in
to unlock special pricing