- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1551USB2TRD
Hammond Manufacturing
1551USB2TRD
Translucent Red Acrylonitrile Butadiene Styrene Wall Mount Hand Held Enclosure
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Translucent Red Acrylonitrile Butadiene Styrene Wall Mount Hand Held Enclosure
Search Keywords: 1551USB2TRD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1551USB2TRD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398056270
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Acrylonitrile Butadiene Styrene
-
Body Color:Translucent Red
-
Product Width (Metric):25 mm
-
Mounting:Wall Mount
-
Category:Enclosure
Product Guides
+
Frequently Asked Questions
Is 1551USB2TRD RoHS compliant?
Yes, 1551USB2TRD is RoHS compliant.
What is the lead time for 1551USB2TRD?
The standard lead time for 1551USB2TRD is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,102
can ship
Minimum Order Quantity:
10
4 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
10
$2.81
100
$2.28
250
$2.18
500
$2.12
1,000
$2.00
2,500
$1.95
5,000
$1.90
7,500 +
$1.87
Click for Quote
Log in
to unlock special pricing