- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1551NBK
1551NBK
Hammond Manufacturing
ABS Hand Held Enclosure - 35x35x15mm - Black
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
ABS Hand Held Enclosure - 35x35x15mm - Black
Search Keywords: 1551NBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1551NBK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398058314
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Acrylonitrile Butadiene Styrene
-
Body Color:Black
-
Product Width (Metric):35 mm
-
Mounting:Wall Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Buy all 20 in-stock or the regular minimum order quantity of 25
Manufacturer Stock:
3,775
can ship
Stock lot only:
20
Minimum Order Quantity:
25
4 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
1
$1.584
25
$1.440
100
$1.290
250
$1.260
500
$1.240
1,000
$1.210
2,500
$1.190
5,000
$1.180
7,500 +
$1.170
Click for Quote
Log in
to unlock special pricing