- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1551KTBU
1551KTBU
Hammond Manufacturing
ABS Hand Held Enclosure - 80x40x20mm - Translucent Blue
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
ABS Hand Held Enclosure - 80x40x20mm - Translucent Blue
Search Keywords: 1551KTBU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1551KTBU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398003518
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Acrylonitrile Butadiene Styrene
-
Body Color:Translucent Blue
-
Product Width (Metric):40 mm
-
Mounting:Wall Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
7
Can Ship immediately
Buy all 7 in-stock or the regular minimum order quantity of 10
Manufacturer Stock:
2,121
can ship
Stock lot only:
7
Minimum Order Quantity:
10
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$3.157
10
$2.870
100
$2.320
250
$2.080
500
$1.940
1,000
$1.910
2,500
$1.900
5,000
$1.890
7,500 +
$1.880
Click for Quote
Log in
to unlock special pricing