- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Audio Transformers ›
- 150J022
Hammond Manufacturing
150J022
Audio Transformer 1500Vrms 47Ohm Prim. DCR 63Ohm Sec. DCR 4Term. PC Pin Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:150J022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Frequency:0.3 to 3.4 kHz
-
Frequency Response:3 dB
-
Turns Ratio:N/A
-
Packaging:N/A
-
Primary Side Voltage:N/A
-
This product is discontinued, but still in stock.