- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wiring Ducts & Raceways ›
- 1485B6
1485B6
Hammond Manufacturing
6" length lay in 2.5" x 2.5" wireway
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
6" length lay in 2.5" x 2.5" wireway
Search Keywords: 1485B6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1485B6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398044610
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
45
can ship
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
1
$107.32
5
$99.31
10
$96.43
20
$91.15
50
$88.72
100 +
$87.55
Click for Quote
Log in
to unlock special pricing