- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wiring Ducts & Raceways ›
- 1485B24
Hammond Manufacturing
1485B24
24" length lay in 2.5" x 2.5" wireway
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
24" length lay in 2.5" x 2.5" wireway
Search Keywords: 1485B24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1485B24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398044630
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1485B24 RoHS compliant?
Yes, 1485B24 is RoHS compliant.
What is the lead time for 1485B24?
The standard lead time for 1485B24 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9
can ship
4 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1
$150.71
5
$146.53
10
$144.52
20
$144.16
50
$138.81
100 +
$135.26
Click for Quote
Log in
to unlock special pricing