- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1459M24BK1
1459M24BK1
Hammond Manufacturing
Black Steel Wall Mount Open Frame Rack
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Black Steel Wall Mount Open Frame Rack
Search Keywords: 1459M24BK1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1459M24BK1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Steel
-
Body Color:Black
-
Product Width (Metric):613 mm
-
Mounting:Wall Mount
-
Category:Rack
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$357.14
3
$347.22
5
$342.46
10
$341.61
20 +
$333.33
Click for Quote
Log in
to unlock special pricing