- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1458E4
Hammond Manufacturing
1458E4
metal enclosures
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1458E4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398053020
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Steel,Aluminum
-
Body Color:Black
-
Product Width (Metric):254 mm
-
Mounting:Wall Mount
-
Category:Enclosure