- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1457T2202E
1457T2202E
Hammond Manufacturing
Clear Anodized Aluminum Wall Mount Extruded Enclosure
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Clear Anodized Aluminum Wall Mount Extruded Enclosure
Search Keywords: 1457T2202E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1457T2202E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398050560
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Aluminum
-
Body Color:Clear Anodized
-
Product Width (Metric):165 mm
-
Mounting:Wall Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
20
can ship
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$67.83
5
$60.52
10
$58.72
25
$56.20
50
$53.89
100
$52.45
250 +
$51.76
Click for Quote
Log in
to unlock special pricing