- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1457T1602BK
1457T1602BK
Hammond Manufacturing
Black Aluminum Wall Mount Watertight Enclosure
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Black Aluminum Wall Mount Watertight Enclosure
Search Keywords: 1457T1602BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1457T1602BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398003226
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Aluminum
-
Body Color:Black
-
Product Width (Metric):165 mm
-
Mounting:Wall Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
35
can ship
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$52.97
5
$47.26
10
$45.85
25
$43.89
50
$42.08
100
$40.96
250 +
$40.42
Click for Quote
Log in
to unlock special pricing