- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1457L1201E
1457L1201E
Hammond Manufacturing
watertight extruded aluminum enclosure
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
watertight extruded aluminum enclosure
Search Keywords: 1457L1201E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1457L1201E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398099683
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Aluminum
-
Body Color:Black
-
Product Width (Metric):106.96 mm
-
Mounting:Wall Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
5
Can Ship immediately
Manufacturer Stock:
64
can ship
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$70.08
5
$48.49
10
$43.77
25
$42.82
50
$41.47
100
$41.37
250 +
$41.26
Click for Quote
Log in
to unlock special pricing