- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1457K1201EBK
1457K1201EBK
Hammond Manufacturing
black EMI/RFI protection watertight extruded aluminum enclosure
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
black EMI/RFI protection watertight extruded aluminum enclosure
Search Keywords: 1457K1201EBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1457K1201EBK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398001808
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Aluminum
-
Body Color:Black
-
Product Width (Metric):84 mm
-
Mounting:N/A
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Manufacturer Stock:
39
can ship
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$35.98
5
$33.91
10
$33.40
25
$32.91
50
$32.03
100
$31.62
250 +
$31.42
Click for Quote
Log in
to unlock special pricing