- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1457J1202BK
1457J1202BK
Hammond Manufacturing
watertight extruded aluminum enclosure
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
watertight extruded aluminum enclosure
Search Keywords: 1457J1202BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1457J1202BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398099667
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Aluminum
-
Body Color:Black
-
Product Width (Metric):84 mm
-
Mounting:Wall Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
35
can ship
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$33.59
5
$31.42
10
$29.97
25
$29.07
50
$27.83
100
$26.68
250 +
$25.97
Click for Quote
Log in
to unlock special pricing