- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1457J1201BK
1457J1201BK
Hammond Manufacturing
watertight extruded aluminum enclosure
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
watertight extruded aluminum enclosure
Search Keywords: 1457J1201BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1457J1201BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398099662
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Aluminum
-
Body Color:Black
-
Product Width (Metric):84 mm
-
Mounting:Wall Mount
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
4 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$32.91
5
$30.79
10
$29.37
25
$28.49
50
$27.27
100
$26.15
250 +
$25.45
Click for Quote
Log in
to unlock special pricing