- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1455T1601RD
Hammond Manufacturing
1455T1601RD
red extruded aluminum enclosure with metal end panels
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1455T1601RD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398010285
-
COO:CA
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Body Material:Aluminum
-
Body Color:Red
-
Product Width (Metric):165 mm
-
Mounting:Wall Mount
-
Category:Enclosure