- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1455T1601
Hammond Manufacturing
1455T1601
extruded aluminum enclosure with metal end panels
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1455T1601
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398051484
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Aluminum
-
Body Color:Clear Anodized
-
Product Width (Metric):165 mm
-
Mounting:Wall Mount
-
Category:Enclosure