Image is representational - see manufacturer specifications

Hammond Manufacturing Authorized Distributor

1455Q1601

extruded aluminum enclosure with metal end panels

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
extruded aluminum enclosure with metal end panels
Search Keywords: 1455Q1601
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Hammond Manufacturing
Part No: 1455Q1601
Unit of Measure: Per Each
RoHS: Yes
HTS: 62398058281
COO: CA
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Body Material: Aluminum
Body Color: Clear Anodized
Product Width (Metric): 125 mm
Category: Enclosure
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1455Q1601 RoHS compliant?
Yes, 1455Q1601 is RoHS compliant.
What is the lead time for 1455Q1601?
The standard lead time for 1455Q1601 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17
Ships today, if you order in
Manufacturer Stock:
335 can ship
4 Weeks can ship 12/4/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$36.78
5
$30.04
10
$27.67
25
$25.55
50
$23.72
100
$22.96
250 +
$22.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!