- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1455NHD1601
1455NHD1601
Hammond Manufacturing
extruded aluminum enclosure
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
extruded aluminum enclosure
Search Keywords: 1455NHD1601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1455NHD1601
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398010257
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Aluminum
-
Body Color:Clear Anodized
-
Product Width (Metric):111 mm
-
Mounting:Flange Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
80
can ship
4 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$46.53
5
$41.52
10
$40.28
25
$39.12
50
$36.97
100
$35.99
250 +
$35.51
Click for Quote
Log in
to unlock special pricing