- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1455NHD1201BK
1455NHD1201BK
Hammond Manufacturing
Black Aluminum Flange Mount Extruded Enclosure
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Black Aluminum Flange Mount Extruded Enclosure
Search Keywords: 1455NHD1201BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1455NHD1201BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398003174
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Aluminum
-
Body Color:Black
-
Product Width (Metric):134 mm
-
Mounting:Flange Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
38
can ship
4 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$44.38
5
$39.60
10
$38.42
25
$37.30
50
$35.26
100
$34.32
250 +
$33.87
Click for Quote
Log in
to unlock special pricing