- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1455N1601BU
Hammond Manufacturing
1455N1601BU
blue extruded aluminum enclosure with metal end panels
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Hammond Manufacturing |
| Part No: | 1455N1601BU |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 62398010213 |
| COO: | CA |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Body Material: | Aluminum |
| Body Color: | Blue |
| Product Width (Metric): | 103 mm |
| Mounting: | Wall Mount |
| Category: | Enclosure |