Image is representational - see manufacturer specifications

Hammond Manufacturing Authorized Distributor

1455N1201BU

blue extruded aluminum enclosure with metal end panels

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
blue extruded aluminum enclosure with metal end panels
Search Keywords: 1455N1201BU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Hammond Manufacturing
Part No: 1455N1201BU
Unit of Measure: Per Each
RoHS: Yes
HTS: 62398010212
COO: CA
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Body Material: Aluminum
Body Color: Blue
Product Width (Metric): 103 mm
Mounting: Wall Mount
Category: Enclosure
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1455N1201BU RoHS compliant?
Yes, 1455N1201BU is RoHS compliant.
What is the lead time for 1455N1201BU?
The standard lead time for 1455N1201BU is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
Manufacturer Stock:
20 can ship
4 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$20.83
5
$20.14
10
$19.84
25
$19.44
50
$19.15
100
$18.85
250 +
$18.45
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!