- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1455KHD1601
1455KHD1601
Hammond Manufacturing
Clear Anodized Aluminum Flange Mount Extruded Enclosure
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Clear Anodized Aluminum Flange Mount Extruded Enclosure
Search Keywords: 1455KHD1601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1455KHD1601
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398003177
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Aluminum
-
Body Color:Clear Anodized
-
Product Width (Metric):86 mm
-
Mounting:Flange Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
24
can ship
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
1
$43.97
5
$39.23
10
$38.06
25
$36.96
50
$34.93
100
$34.00
250 +
$33.55
Click for Quote
Log in
to unlock special pricing