- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1455CF801
1455CF801
Hammond Manufacturing
80x54x23mm - Flanged Enclosure - Clear Anodized Extruded Aluminum
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
80x54x23mm - Flanged Enclosure - Clear Anodized Extruded Aluminum
Search Keywords: 1455CF801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1455CF801
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398056301
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Aluminum1523
-
Body Color:Clear1522
-
Product Width (Metric):54 mm
-
Mounting:Wall Mount1527
-
Category:Enclosure1524
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
66
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$16.98
25
$15.39
50
$14.70
100
$14.07
250
$13.49
500
$13.13
1,000 +
$12.96
Click for Quote
Log in
to unlock special pricing