Image is representational - see manufacturer specifications

Hammond Manufacturing Authorized Distributor

1455C1201RD

red extruded aluminum enclosure with metal end panels

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
red extruded aluminum enclosure with metal end panels
Search Keywords: 1455C1201RD
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Hammond Manufacturing
Part No: 1455C1201RD
Unit of Measure: Per Each
RoHS: Yes
HTS: 62398010265
COO: CA
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Body Material: Aluminum
Body Color: Red
Product Width (Metric): 54 mm
Mounting: Wall Mount
Category: Enclosure
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1455C1201RD RoHS compliant?
Yes, 1455C1201RD is RoHS compliant.
What is the lead time for 1455C1201RD?
The standard lead time for 1455C1201RD is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
55 can ship
Minimum Order Quantity:
5
4 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$17.61
10
$16.80
25
$16.30
50
$15.83
100
$14.96
250
$14.56
500 +
$14.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!