- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1455B1202RD
Hammond Manufacturing
1455B1202RD
red extruded aluminum enclosure with plastic end panels
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Hammond Manufacturing |
| Part No: | 1455B1202RD |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 62398010263 |
| COO: | CA |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Body Material: | Aluminum |
| Body Color: | Red |
| Product Width (Metric): | 72 mm |
| Mounting: | Wall Mount |
| Category: | Enclosure |