- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1453K
Hammond Manufacturing
1453K
enclosure - heavy duty steel
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1453K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398096480
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Steel
-
Body Color:Gray
-
Product Width (Metric):257.18 mm
-
Mounting:N/A
-
Category:Enclosure