- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1444-10
1444-10
Hammond Manufacturing
Natural finish aluminium chassis - 4" L x 8" W x 2" H - Open end - 157.4g
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Natural finish aluminium chassis - 4" L x 8" W x 2" H - Open end - 157.4g
Search Keywords: 144410
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1444-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398049790
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
124
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$15.76
25
$14.28
50
$13.64
100
$13.06
250
$12.52
500
$12.19
1,000 +
$12.03
Click for Quote
Log in
to unlock special pricing