- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1437V
1437V
Hammond Manufacturing
enclosure - 14 gauge steel pushbutton; hinged cover; NEMA 12/13; ANSI 61 grey finish; 20 hole (30.5mm)
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
enclosure - 14 gauge steel pushbutton; hinged cover; NEMA 12/13; ANSI 61 grey finish; 20 hole (30.5mm)
Search Keywords: 1437V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1437V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398041210
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$273.54
3
$265.94
5
$265.28
10
$262.30
20 +
$255.31
Click for Quote
Log in
to unlock special pricing