- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1437MSSA
1437MSSA
Hammond Manufacturing
enclosure - 16 gauge 304 stainless steel pushbutton; screw cover; NEMA 4/4X; 1 hole (22.5mm)
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
enclosure - 16 gauge 304 stainless steel pushbutton; screw cover; NEMA 4/4X; 1 hole (22.5mm)
Search Keywords: 1437MSSA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1437MSSA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398043382
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Stainless Steel 304
-
Body Color:Natural
-
Product Width (Metric):102 mm
-
Mounting:Bracket Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
51
can ship
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
1
$239.71
5
$233.05
10
$229.86
20
$223.73
50
$220.79
100 +
$215.13
Click for Quote
Log in
to unlock special pricing