- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1436V
1436V
Hammond Manufacturing
enclosure - 14 gauge steel hinged NEMA 12/13. ANSI 61 grey finish. 14" high x 10.75 " wide x 3" deep.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
enclosure - 14 gauge steel hinged NEMA 12/13. ANSI 61 grey finish. 14" high x 10.75 " wide x 3" deep.
Search Keywords: 1436V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1436V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398040800
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
4 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$237.09
5
$230.50
10
$227.34
20
$221.28
50
$218.37
100 +
$212.77
Click for Quote
Log in
to unlock special pricing