- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1436S
1436S
Hammond Manufacturing
enclosure - 14 gauge steel hinged NEMA 12/13. ANSI 61 grey finish. 11.75" high x 10.75 " wide x 3" deep.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
enclosure - 14 gauge steel hinged NEMA 12/13. ANSI 61 grey finish. 11.75" high x 10.75 " wide x 3" deep.
Search Keywords: 1436S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1436S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398040790
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$218.00
5
$211.94
10
$209.04
20
$203.47
50
$200.79
100 +
$195.64
Click for Quote
Log in
to unlock special pricing