- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1436A
Hammond Manufacturing
1436A
enclosure - 14 gauge steel NEMA 12/13. ANSI 61 grey finish. 3.5" high x 3.25 " wide x 2.75" deep.
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
enclosure - 14 gauge steel NEMA 12/13. ANSI 61 grey finish. 3.5" high x 3.25 " wide x 2.75" deep.
Search Keywords: 1436A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1436A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398040710
-
COO:CA
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Product Guides
+
Frequently Asked Questions
Is 1436A RoHS compliant?
Yes, 1436A is RoHS compliant.
What is the lead time for 1436A?
The standard lead time for 1436A is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$82.76
5
$76.58
10
$74.36
20
$70.29
50
$68.41
100 +
$67.51
Click for Quote
Log in
to unlock special pricing