- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1435SSB
1435SSB
Hammond Manufacturing
enclosure - 2 hole 22.5mm pushbutton 16 gauge 304 stainless steel NEMA 4, 4X. 5.75" high x 3.25 " wide x 2.75" deep.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
enclosure - 2 hole 22.5mm pushbutton 16 gauge 304 stainless steel NEMA 4, 4X. 5.75" high x 3.25 " wide x 2.75" deep.
Search Keywords: 1435SSB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1435SSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398041002
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
93
can ship
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$225.99
5
$219.71
10
$216.70
20
$210.92
50
$208.14
100 +
$202.81
Click for Quote
Log in
to unlock special pricing