- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1435SSA
1435SSA
Hammond Manufacturing
enclosure - 1 hole 22.5mm pushbutton 16 gauge 304 stainless steel NEMA 4, 4X. 3.5" high x 3.25 " wide x 2.75" deep.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
enclosure - 1 hole 22.5mm pushbutton 16 gauge 304 stainless steel NEMA 4, 4X. 3.5" high x 3.25 " wide x 2.75" deep.
Search Keywords: 1435SSA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1435SSA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398041000
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
73
can ship
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$191.57
5
$186.25
10
$183.70
20
$178.80
50
$176.45
100 +
$171.92
Click for Quote
Log in
to unlock special pricing