- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1435S16C
1435S16C
Hammond Manufacturing
enclosure - 3 hole 30.5mm pushbutton 14 gauge 316 stainless steel NEMA 4, 4X. 8" high x 3.25 " wide x 2.75" deep.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
enclosure - 3 hole 30.5mm pushbutton 14 gauge 316 stainless steel NEMA 4, 4X. 8" high x 3.25 " wide x 2.75" deep.
Search Keywords: 1435S16C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1435S16C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398015379
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7
can ship
4 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
1
$329.86
3
$320.69
5
$316.30
10
$315.51
20 +
$307.87
Click for Quote
Log in
to unlock special pricing