- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1435MSSB
1435MSSB
Hammond Manufacturing
enclosure - 2 hole 22.5mm pushbutton 16 gauge 304 stainless steel NEMA 4, 4X. 5.75" high x 3.25 " wide x 2.75" deep.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
enclosure - 2 hole 22.5mm pushbutton 16 gauge 304 stainless steel NEMA 4, 4X. 5.75" high x 3.25 " wide x 2.75" deep.
Search Keywords: 1435MSSB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1435MSSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398015361
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
91
can ship
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$229.36
5
$222.98
10
$219.93
20
$214.07
50
$211.25
100 +
$205.83
Click for Quote
Log in
to unlock special pricing