- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1435MS16O
1435MS16O
Hammond Manufacturing
enclosure - 12 hole 22.5mm pushbutton 14 gauge 316 stainless steel hinged NEMA 4, 4X. 11.75" high x 8.5 " wide x 3" deep.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
enclosure - 12 hole 22.5mm pushbutton 14 gauge 316 stainless steel hinged NEMA 4, 4X. 11.75" high x 8.5 " wide x 3" deep.
Search Keywords: 1435MS16O
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1435MS16O
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398015374
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
4 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$668.20
3
$649.89
5 +
$648.26
Click for Quote
Log in
to unlock special pricing