- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1435MS16A
1435MS16A
Hammond Manufacturing
enclosure - 1 hole 22.5mm pushbutton 16 gauge 316 stainless steel NEMA 4, 4X. 3.5" high x 3.25 " wide x 2.75" deep.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
enclosure - 1 hole 22.5mm pushbutton 16 gauge 316 stainless steel NEMA 4, 4X. 3.5" high x 3.25 " wide x 2.75" deep.
Search Keywords: 1435MS16A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1435MS16A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398015368
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
20
can ship
4 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$244.30
5
$237.51
10
$234.26
20
$228.01
50
$225.01
100 +
$219.24
Click for Quote
Log in
to unlock special pricing