- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1435MO
1435MO
Hammond Manufacturing
enclosure - 12 hole 22.5mm pushbutton 14 gauge steel hinged NEMA 12/13. ANSI 61 grey finish.11.75" high x 8.5 " wide x 3" deep ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
enclosure - 12 hole 22.5mm pushbutton 14 gauge steel hinged NEMA 12/13. ANSI 61 grey finish.11.75" high x 8.5 " wide x 3" deep.
Search Keywords: 1435MO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1435MO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398027921
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
4 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$185.73
5
$180.57
10
$178.10
20
$173.35
50
$171.06
100 +
$166.68
Click for Quote
Log in
to unlock special pricing