- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1435MK
1435MK
Hammond Manufacturing
enclosure - 9 hole 22.5mm pushbutton 14 gauge steel hinged NEMA 12/13. ANSI 61 grey finish. 9.5" high x 8.5 " wide x 3" deep
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
enclosure - 9 hole 22.5mm pushbutton 14 gauge steel hinged NEMA 12/13. ANSI 61 grey finish. 9.5" high x 8.5 " wide x 3" deep
Search Keywords: 1435MK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1435MK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398027931
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$192.57
5
$187.22
10
$184.66
20
$179.73
50
$177.37
100 +
$172.82
Click for Quote
Log in
to unlock special pricing