- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1435MF
1435MF
Hammond Manufacturing
enclosure - 4 hole 22.5mm pushbutton 14 gauge steel hinged NEMA 12/13. ANSI 61 grey finish. 7.25" high x 6.25 " wide x 3" deep ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
enclosure - 4 hole 22.5mm pushbutton 14 gauge steel hinged NEMA 12/13. ANSI 61 grey finish. 7.25" high x 6.25 " wide x 3" deep.
Search Keywords: 1435MF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1435MF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398027908
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6
can ship
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$141.06
5
$130.54
10
$124.94
20
$119.81
50
$116.61
100 +
$115.08
Click for Quote
Log in
to unlock special pricing