- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1435MB
Hammond Manufacturing
1435MB
enclosure - 2 hole 22.5mm pushbutton 16 gauge steel NEMA 12/13. ANSI 61 grey finish. 5.75" high x 3.25 " wide x 2.75" deep.
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
enclosure - 2 hole 22.5mm pushbutton 16 gauge steel NEMA 12/13. ANSI 61 grey finish. 5.75" high x 3.25 " wide x 2.75" deep.
Search Keywords: 1435MB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1435MB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398027905
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1435MB RoHS compliant?
Yes, 1435MB is RoHS compliant.
What is the lead time for 1435MB?
The standard lead time for 1435MB is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
85
can ship
4 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1
$99.63
5
$92.19
10
$89.52
20
$84.62
50
$82.36
100 +
$81.28
Click for Quote
Log in
to unlock special pricing