- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1435K
1435K
Hammond Manufacturing
enclosure - 9 hole 30.5mm pushbutton 14 gauge steel hinged NEMA 12/13. ANSI 61 grey finish. 9.5" high x 8.5 " wide x 3" deep.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
enclosure - 9 hole 30.5mm pushbutton 14 gauge steel hinged NEMA 12/13. ANSI 61 grey finish. 9.5" high x 8.5 " wide x 3" deep.
Search Keywords: 1435K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1435K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398040620
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9
can ship
4 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$169.46
5
$164.75
10
$162.49
20
$162.09
50
$156.08
100 +
$152.08
Click for Quote
Log in
to unlock special pricing