- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1435B
1435B
Hammond Manufacturing
enclosure - 2 hole 30.5mm pushbutton 16 gauge steel NEMA 12/13. ANSI 61 grey finish. 5.75" high x 3.25 " wide x 2.75" deep.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
enclosure - 2 hole 30.5mm pushbutton 16 gauge steel NEMA 12/13. ANSI 61 grey finish. 5.75" high x 3.25 " wide x 2.75" deep.
Search Keywords: 1435B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1435B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398040570
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$99.52
5
$92.09
10
$89.42
20
$84.52
50
$82.27
100 +
$81.18
Click for Quote
Log in
to unlock special pricing