- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 1427W3BK
1427W3BK
Hammond Manufacturing
handle - black round chrome metal 6" mounting hole center & 1.75" height
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
handle - black round chrome metal 6" mounting hole center & 1.75" height
Search Keywords: 1427W3BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1427W3BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398048334
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Accessory Type:Handle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
5
$8.38
25
$6.81
50
$6.80
100
$6.51
250
$5.97
500
$5.96
1,000
$5.81
2,500 +
$5.59
Click for Quote
Log in
to unlock special pricing