- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 1427W3
1427W3
Hammond Manufacturing
handle - round chrome metal 6" mounting hole center & 1.75" height
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
handle - round chrome metal 6" mounting hole center & 1.75" height
Search Keywords: 1427W3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1427W3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398048333
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Accessory Type:Handle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Can Ship immediately
Manufacturer Stock:
53
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
5
$11.00
25
$8.05
50
$7.06
100
$6.43
250
$5.66
500
$5.42
1,000
$5.40
2,500 +
$5.39
Click for Quote
Log in
to unlock special pricing