- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1427T3
1427T3
Hammond Manufacturing
handle - round chrome metal 5" mounting hole center & 1.5" height
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
handle - round chrome metal 5" mounting hole center & 1.5" height
Search Keywords: 1427T3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1427T3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398048331
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
79
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
5
$6.56
25
$5.50
100
$5.09
250
$4.87
500
$4.67
1,000
$4.55
2,500
$4.43
5,000 +
$4.37
Click for Quote
Log in
to unlock special pricing